Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B10-E3-08

DigiKey Part Number
BZX84B10-E3-08TR-ND - Tape & Reel (TR)
BZX84B10-E3-08CT-ND - Cut Tape (CT)
BZX84B10-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B10-E3-08
Description
DIODE ZENER 10V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,40380 Kč340,38 Kč
5002,53194 Kč1 265,97 Kč
1 0002,25015 Kč2 250,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89101 Kč5 673,03 Kč
6 0001,70990 Kč10 259,40 Kč
9 0001,61755 Kč14 557,95 Kč
15 0001,51370 Kč22 705,50 Kč
21 0001,45220 Kč30 496,20 Kč
30 0001,39241 Kč41 772,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč