


BZT52HC16WF-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC16WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC16WF-7CT-ND - Cut Tape (CT) 31-BZT52HC16WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC16WF-7 |
Description | DIODE ZENER 16V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 375 mW ±5.63% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.63% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 500 | 2,06116 Kč | 1 030,58 Kč |
| 1 000 | 1,82599 Kč | 1 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52620 Kč | 4 578,60 Kč |
| 6 000 | 1,37491 Kč | 8 249,46 Kč |
| 9 000 | 1,29775 Kč | 11 679,75 Kč |
| 15 000 | 1,21098 Kč | 18 164,70 Kč |
| 21 000 | 1,15956 Kč | 24 350,76 Kč |
| 30 000 | 1,10958 Kč | 33 287,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


