
INA213BQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-44266-2-ND - Tape & Reel (TR) 296-44266-1-ND - Cut Tape (CT) 296-44266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213BQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA213BQDCKRQ1 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 65µA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 14 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 28 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV213RSQT2G | onsemi | 15 759 | NCV213RSQT2GOSCT-ND | 21,84000 Kč | Direct |
| ZXCT213QADW-7 | Diodes Incorporated | 2 990 | 31-ZXCT213QADW-7CT-ND | 9,24000 Kč | Similar |
| ZXCT213QBDW-7 | Diodes Incorporated | 3 000 | 31-ZXCT213QBDW-7CT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52060 Kč | 1 352,06 Kč |
| 250 | 12,66180 Kč | 3 165,45 Kč |
| 500 | 12,14398 Kč | 6 071,99 Kč |
| 1 000 | 11,85484 Kč | 11 854,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,19130 Kč | 33 573,90 Kč |
| 6 000 | 10,93366 Kč | 65 601,96 Kč |
| 9 000 | 10,80464 Kč | 97 241,76 Kč |
| 15 000 | 10,66169 Kč | 159 925,35 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |












