
ZXCT213QADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213QADW-7TR-ND - Tape & Reel (TR) 31-ZXCT213QADW-7CT-ND - Cut Tape (CT) 31-ZXCT213QADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213QADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,75360 Kč | 143,84 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| 250 | 4,61368 Kč | 1 153,42 Kč |
| 500 | 4,39194 Kč | 2 195,97 Kč |
| 1 000 | 4,20947 Kč | 4 209,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,98416 Kč | 11 952,48 Kč |
| 6 000 | 3,87392 Kč | 23 243,52 Kč |
| 9 000 | 3,81872 Kč | 34 368,48 Kč |
| 15 000 | 3,75754 Kč | 56 363,10 Kč |
| 21 000 | 3,72180 Kč | 78 157,80 Kč |
| 30 000 | 3,68742 Kč | 110 622,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

