
B82790C0113N201 | |
|---|---|
DigiKey Part Number | 495-4413-2-ND - Tape & Reel (TR) 495-4413-1-ND - Cut Tape (CT) 495-4413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0113N201 |
Description | CMC 11UH 500MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0113N201 Models |
Category | DC Resistance (DCR) (Max) 80mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Inductance @ Frequency 11 µH @ 100 kHz | Height (Max) 0.205" (5.20mm) |
Current Rating (Max) 500mA | Package / Case Horizontal, 4 Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR331-113BE | Bourns Inc. | 16 475 | DR331-113BECT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 25 | 37,63680 Kč | 940,92 Kč |
| 50 | 35,48660 Kč | 1 774,33 Kč |
| 100 | 33,45820 Kč | 3 345,82 Kč |
| 250 | 30,95776 Kč | 7 739,44 Kč |
| 500 | 30,23124 Kč | 15 115,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,69897 Kč | 37 048,46 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |










