



DR331-113BE | |
|---|---|
DigiKey Part Number | DR331-113BETR-ND - Tape & Reel (TR) DR331-113BECT-ND - Cut Tape (CT) DR331-113BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-113BE |
Description | CMC 11UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-113BE Models |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer Bourns Inc. | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm) |
Number of Lines 2 | Height (Max) 0.197" (5.00mm) |
Inductance @ Frequency 11 µH @ 100 kHz | Package / Case Horizontal, 4 Flat Lead |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,66440 Kč | 391,61 Kč |
| 50 | 14,77000 Kč | 738,50 Kč |
| 100 | 13,92590 Kč | 1 392,59 Kč |
| 250 | 12,88352 Kč | 3 220,88 Kč |
| 500 | 12,14776 Kč | 6 073,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,06791 Kč | 16 601,86 Kč |
| 3 000 | 10,43783 Kč | 31 313,49 Kč |
| 4 500 | 10,08637 Kč | 45 388,67 Kč |
| 7 500 | 9,66087 Kč | 72 456,52 Kč |
| 10 500 | 9,39079 Kč | 98 603,30 Kč |
| 15 000 | 9,32574 Kč | 139 886,10 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

