40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-400-AU-TR

DigiKey Part Number
XC1449TR-ND - Tape & Reel (TR)
XC1449CT-ND - Cut Tape (CT)
XC1449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-400-AU-TR
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-400-AU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1030,63700 Kč306,37 Kč
2528,98080 Kč724,52 Kč
5027,77960 Kč1 388,98 Kč
10026,63040 Kč2 663,04 Kč
25025,18428 Kč6 296,07 Kč
50024,14316 Kč12 071,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,14543 Kč23 145,43 Kč
2 00022,18973 Kč44 379,46 Kč
3 00021,64947 Kč64 948,41 Kč
5 00020,98793 Kč104 939,65 Kč
7 00020,56346 Kč143 944,22 Kč
10 00020,12316 Kč201 231,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč