
10M08SCU324C8G | |
|---|---|
DigiKey Part Number | 10M08SCU324C8G-ND |
Manufacturer | |
Manufacturer Product Number | 10M08SCU324C8G |
Description | IC FPGA 246 I/O 324UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 387072 |
Mfr | Number of I/O 246 |
Series | Voltage - Supply 2.85V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 500 | Supplier Device Package 324-UBGA (15x15) |
Number of Logic Elements/Cells 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,05000 Kč | 628,05 Kč |
| 25 | 502,38120 Kč | 12 559,53 Kč |
| 100 | 489,67760 Kč | 48 967,76 Kč |
| Unit Price without VAT: | 628,05000 Kč |
|---|---|
| Unit Price with VAT: | 759,94050 Kč |


