
REF3325AIRSER | |
|---|---|
DigiKey Part Number | 296-38558-2-ND - Tape & Reel (TR) 296-38558-1-ND - Cut Tape (CT) 296-38558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3325AIRSER |
Description | IC VREF SERIES 0.15% 8UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | REF3325AIRSER Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 70µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-UFQFN |
Current - Output 5 mA | Supplier Device Package 8-UQFN (1.5x1.5) |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 34,89900 Kč | 348,99 Kč |
| 25 | 31,83280 Kč | 795,82 Kč |
| 100 | 28,46070 Kč | 2 846,07 Kč |
| 250 | 26,85224 Kč | 6 713,06 Kč |
| 500 | 26,02282 Kč | 13 011,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,73282 Kč | 118 664,10 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |







