Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7383-33FDC-7

DigiKey Part Number
31-AP7383-33FDC-7TR-ND - Tape & Reel (TR)
31-AP7383-33FDC-7CT-ND - Cut Tape (CT)
31-AP7383-33FDC-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7383-33FDC-7
Description
IC REG LINEAR 3.3V U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
3 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,99000 Kč39,90 Kč
253,53600 Kč88,40 Kč
1003,03420 Kč303,42 Kč
2502,79608 Kč699,02 Kč
5002,65162 Kč1 325,81 Kč
1 0002,53278 Kč2 532,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38593 Kč7 157,79 Kč
6 0002,31409 Kč13 884,54 Kč
9 0002,27812 Kč20 503,08 Kč
15 0002,23825 Kč33 573,75 Kč
21 0002,21496 Kč46 514,16 Kč
30 0002,19255 Kč65 776,50 Kč
75 0002,14432 Kč160 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč