
DMP21D0UFB-7B | |
|---|---|
DigiKey Part Number | 31-DMP21D0UFB-7BTR-ND - Tape & Reel (TR) 31-DMP21D0UFB-7BCT-ND - Cut Tape (CT) 31-DMP21D0UFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFB-7B |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 770mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 495mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 76.5 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 3,63270 Kč | 363,27 Kč |
| 500 | 2,70874 Kč | 1 354,37 Kč |
| 1 000 | 2,40994 Kč | 2 409,94 Kč |
| 2 000 | 2,15818 Kč | 4 316,36 Kč |
| 5 000 | 1,88512 Kč | 9 425,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,71619 Kč | 17 161,90 Kč |
| 20 000 | 1,57404 Kč | 31 480,80 Kč |
| 30 000 | 1,50162 Kč | 45 048,60 Kč |
| 50 000 | 1,42025 Kč | 71 012,50 Kč |
| 70 000 | 1,37206 Kč | 96 044,20 Kč |
| 100 000 | 1,32523 Kč | 132 523,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











