
DMP2900UFB-7B | |
|---|---|
DigiKey Part Number | 31-DMP2900UFB-7BTR-ND - Tape & Reel (TR) 31-DMP2900UFB-7BCT-ND - Cut Tape (CT) 31-DMP2900UFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2900UFB-7B |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 990mA (Ta) 550mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 49 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57444 Kč | 787,22 Kč |
| 1 000 | 1,38923 Kč | 1 389,23 Kč |
| 2 000 | 1,23311 Kč | 2 466,22 Kč |
| 5 000 | 1,06363 Kč | 5 318,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95864 Kč | 9 586,40 Kč |
| 20 000 | 0,87024 Kč | 17 404,80 Kč |
| 30 000 | 0,82519 Kč | 24 755,70 Kč |
| 50 000 | 0,77453 Kč | 38 726,50 Kč |
| 70 000 | 0,74453 Kč | 52 117,10 Kč |
| 100 000 | 0,71537 Kč | 71 537,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



