
NC7WZ00L8X | |
|---|---|
DigiKey Part Number | NC7WZ00L8XTR-ND - Tape & Reel (TR) NC7WZ00L8XCT-ND - Cut Tape (CT) NC7WZ00L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ00L8X |
Description | IC GATE NAND 2CH 2-INP 8MICROPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ00L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 100 | 3,47520 Kč | 347,52 Kč |
| 250 | 3,20596 Kč | 801,49 Kč |
| 500 | 3,04430 Kč | 1 522,15 Kč |
| 1 000 | 2,91074 Kč | 2 910,74 Kč |
| 2 500 | 2,87219 Kč | 7 180,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,68485 Kč | 13 424,25 Kč |
| 10 000 | 2,61497 Kč | 26 149,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


