
NP2G+ | |
|---|---|
DigiKey Part Number | 3157-NP2G+TR-ND - Tape & Reel (TR) 3157-NP2G+CT-ND - Cut Tape (CT) 3157-NP2G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP2G+ |
Description | RF PWR DVDR 1.15-1.95GHZ 6VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.15 GHz ~ 1.95 GHz Isolation (Min) 18dB, 4° Imbalance (Max) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | NP2G+ Models |
Category | Frequency 1.15 GHz ~ 1.95 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 4° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.080" L x 0.055" W x 0.042" H (2.04mm x 1.39mm x 1.08mm) |
Part Status Active | Package / Case 6-VDFN |
Insertion Loss 0.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,42000 Kč | 143,42 Kč |
| 20 | 36,28450 Kč | 725,69 Kč |
| 50 | 33,26080 Kč | 1 663,04 Kč |
| 100 | 30,48910 Kč | 3 048,91 Kč |
| 500 | 27,46538 Kč | 13 732,69 Kč |
| 1 000 | 26,66536 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,67795 Kč | 45 355,90 Kč |
| 6 000 | 21,78543 Kč | 130 712,58 Kč |
| Unit Price without VAT: | 143,42000 Kč |
|---|---|
| Unit Price with VAT: | 173,53820 Kč |










