
B39162B9973P810 | |
|---|---|
DigiKey Part Number | 1752-B39162B9973P810TR-ND - Tape & Reel (TR) 1752-B39162B9973P810CT-ND - Cut Tape (CT) 1752-B39162B9973P810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39162B9973P810 |
Description | SAW DIPLEXER FOR GNSS L1+L2/L5, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.166GHz ~ 1.232GHz / 1.559GHz ~ 1.605GHz 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.166GHz ~ 1.232GHz / 1.559GHz ~ 1.605GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / 36.00dB | |
High Band Attenuation (min / max dB) | 28.00dB / 36.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,13400 Kč | 171,34 Kč |
| 25 | 15,79040 Kč | 394,76 Kč |
| 50 | 14,85400 Kč | 742,70 Kč |
| 100 | 13,97000 Kč | 1 397,00 Kč |
| 250 | 12,88436 Kč | 3 221,09 Kč |
| 500 | 12,11962 Kč | 6 059,81 Kč |
| 1 000 | 11,40065 Kč | 11 400,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,89090 Kč | 49 454,50 Kč |
| 10 000 | 9,30335 Kč | 93 033,50 Kč |
| 15 000 | 8,97565 Kč | 134 634,75 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











