
TPS65086100RSKT | |
|---|---|
DigiKey Part Number | 296-52034-2-ND - Tape & Reel (TR) 296-52034-1-ND - Cut Tape (CT) 296-52034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65086100RSKT |
Description | IC REG CTRLR FPGA 13OUT 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller, Multicore, CPU, FPGA, SOC’s Voltage Regulator IC 13 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65086100RSKT Models |
Category | Number of Outputs 13 |
Manufacturer Texas Instruments | Voltage - Output Multiple |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Controller, Multicore, CPU, FPGA, SOC’s | Supplier Device Package 64-VQFN (8x8) |
Voltage - Input 5.6V ~ 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,97000 Kč | 286,97 Kč |
| 10 | 226,05300 Kč | 2 260,53 Kč |
| 25 | 210,82400 Kč | 5 270,60 Kč |
| 100 | 194,09380 Kč | 19 409,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 186,11700 Kč | 46 529,25 Kč |
| 500 | 181,30938 Kč | 90 654,69 Kč |
| 750 | 178,90209 Kč | 134 176,57 Kč |
| Unit Price without VAT: | 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 347,23370 Kč |












