
TMP75BQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-40685-2-ND - Tape & Reel (TR) 296-40685-1-ND - Cut Tape (CT) 296-40685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BQDGKRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Manufacturer Texas Instruments | Test Condition -20°C ~ 85°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 125°C | Qualification AEC-Q100 |
Output Type SMBus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4V | Supplier Device Package 8-VSSOP |
Resolution 11 b | Base Product Number |
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 5 | 26,44400 Kč | 132,22 Kč |
| 10 | 25,13100 Kč | 251,31 Kč |
| 25 | 23,60000 Kč | 590,00 Kč |
| 50 | 22,54900 Kč | 1 127,45 Kč |
| 100 | 21,58960 Kč | 2 158,96 Kč |
| 500 | 19,65964 Kč | 9 829,82 Kč |
| 1 000 | 18,94180 Kč | 18 941,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,08389 Kč | 45 209,72 Kč |
| 5 000 | 17,49718 Kč | 87 485,90 Kč |
| 7 500 | 17,17681 Kč | 128 826,07 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








