
X4C20L1-03G | |
|---|---|
DigiKey Part Number | 1173-X4C20L1-03GTR-ND - Tape & Reel (TR) 1173-X4C20L1-03GCT-ND - Cut Tape (CT) 1173-X4C20L1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C20L1-03G |
Description | 0603 3DB HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 1.8GHz ~ 2.3GHz 3W 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Applications Cellular |
Manufacturer TTM Technologies, Inc. | Power - Max 3W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Supplier Device Package 0603 |
Coupler Type Dual Band, Dual Path | Base Product Number |
Frequency 1.8GHz ~ 2.3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 25 | 21,52720 Kč | 538,18 Kč |
| 100 | 19,74650 Kč | 1 974,65 Kč |
| 250 | 18,67480 Kč | 4 668,70 Kč |
| 500 | 17,91718 Kč | 8 958,59 Kč |
| 1 000 | 17,20240 Kč | 17 202,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,89323 Kč | 63 572,92 Kč |
| 8 000 | 15,29452 Kč | 122 356,16 Kč |
| 12 000 | 14,96053 Kč | 179 526,36 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |









