RF Directional Coupler General Purpose 1.2GHz ~ 1.7GHz 3dB 25W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 1.2GHz ~ 1.7GHz 3dB 25W 4-SMD, No Lead
Xinger III

X3C14F1-03S

DigiKey Part Number
1173-X3C14F1-03STR-ND - Tape & Reel (TR)
1173-X3C14F1-03SCT-ND - Cut Tape (CT)
1173-X3C14F1-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C14F1-03S
Description
HYBRID COUPLER 3DB 90DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.2GHz ~ 1.7GHz 3dB 25W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.25dB
Series
Power - Max
25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Isolation
23dB
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Supplier Device Package
SMD
Frequency
1.2GHz ~ 1.7GHz
Base Product Number
Coupling Factor
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1066,62700 Kč666,27 Kč
2562,96880 Kč1 574,22 Kč
10057,94820 Kč5 794,82 Kč
25054,93664 Kč13 734,16 Kč
50052,80872 Kč26 404,36 Kč
1 00050,80340 Kč50 803,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00037,79640 Kč151 185,60 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč