



SMDC185F/33-2 | |
|---|---|
DigiKey Part Number | SMDC185F/33-2TR-ND - Tape & Reel (TR) SMDC185F/33-2CT-ND - Cut Tape (CT) SMDC185F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC185F/33-2 |
Description | PTC RESET FUSE 33V 1.85A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMDC185F/33-2 Models |
Category | Current - Trip (It) 3.7 A |
Manufacturer Littelfuse Inc. | Current - Max 40 A |
Series | Time to Trip 2.5 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2920 (7351 Metric), Concave |
Type Polymeric | Size / Dimension 0.295" L x 0.201" W (7.50mm x 5.10mm) |
Voltage - Max 33V | Thickness (Max) 0.047" (1.20mm) |
Current - Hold (Ih) (Max) 1.85 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 5 | 13,64800 Kč | 68,24 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 50 | 10,43180 Kč | 521,59 Kč |
| 100 | 9,62760 Kč | 962,76 Kč |
| 250 | 8,65368 Kč | 2 163,42 Kč |
| 500 | 7,98176 Kč | 3 990,88 Kč |
| 1 000 | 7,35917 Kč | 7 359,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,35496 Kč | 21 419,84 Kč |
| 8 000 | 5,25213 Kč | 42 017,04 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |








