



MINISMDC030F-2 | |
|---|---|
DigiKey Part Number | MINISMDC030F-2TR-ND - Tape & Reel (TR) MINISMDC030F-2CT-ND - Cut Tape (CT) MINISMDC030F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC030F-2 |
Description | PTC RESET FUSE 30V 300MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.75 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,19800 Kč | 45,99 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 50 | 7,02600 Kč | 351,30 Kč |
| 100 | 6,48210 Kč | 648,21 Kč |
| 250 | 5,82820 Kč | 1 457,05 Kč |
| 500 | 5,37590 Kč | 2 687,95 Kč |
| 1 000 | 4,95742 Kč | 4 957,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11278 Kč | 8 225,56 Kč |
| 4 000 | 3,78935 Kč | 15 157,40 Kč |
| 6 000 | 3,61110 Kč | 21 666,60 Kč |
| 10 000 | 3,58803 Kč | 35 880,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










