Direct
Similar
Similar




30R300UU | |
|---|---|
DigiKey Part Number | F2026-ND |
Manufacturer | |
Manufacturer Product Number | 30R300UU |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,47000 Kč | 87,35 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 50 | 13,38840 Kč | 669,42 Kč |
| 100 | 12,35310 Kč | 1 235,31 Kč |
| 250 | 11,10292 Kč | 2 775,73 Kč |
| 500 | 10,23862 Kč | 5 119,31 Kč |
| 1 000 | 9,43818 Kč | 9 438,18 Kč |
| 5 000 | 8,18397 Kč | 40 919,85 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







