


PTR030V0300-BK | |
|---|---|
DigiKey Part Number | 283-PTR030V0300-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0300-BK |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,31780 Kč | 731,78 Kč |
| 250 | 6,57824 Kč | 1 644,56 Kč |
| 500 | 6,06758 Kč | 3 033,79 Kč |
| 1 000 | 5,59492 Kč | 5 594,92 Kč |
| 5 000 | 4,62712 Kč | 23 135,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

