


NL27WZ06DFT2G | |
|---|---|
DigiKey Part Number | NL27WZ06DFT2GOSTR-ND - Tape & Reel (TR) NL27WZ06DFT2GOSCT-ND - Cut Tape (CT) NL27WZ06DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ06DFT2G |
Description | IC INVERTER 2CH 2-INP SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ06DFT2G Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 1 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ06DFT2G-Q | onsemi | 11 996 | 488-NL27WZ06DFT2G-QCT-ND | 2,10000 Kč | MFR Recommended |
| 74LVC2G06GW,125 | Nexperia USA Inc. | 5 358 | 1727-6086-1-ND | 3,57000 Kč | Direct |
| SN74LVC2G06DCKR | Texas Instruments | 23 532 | 296-13493-1-ND | 4,41000 Kč | Direct |
| SN74LVC2G06MDCKREP | Texas Instruments | 3 120 | 296-19879-1-ND | 47,46000 Kč | Direct |
| 74LVC2G06DW-7 | Diodes Incorporated | 2 440 | 74LVC2G06DW-7DICT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64044 Kč | 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










