CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9001SIDCKR

DigiKey Part Number
296-TLV9001SIDCKRTR-ND - Tape & Reel (TR)
296-TLV9001SIDCKRCT-ND - Cut Tape (CT)
296-TLV9001SIDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9001SIDCKR
Description
IC CMOS 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV9001SIDCKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
60µA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
2V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,92300 Kč59,23 Kč
255,28080 Kč132,02 Kč
1004,56940 Kč456,94 Kč
2504,22784 Kč1 056,96 Kč
5004,02220 Kč2 011,10 Kč
1 0003,85305 Kč3 853,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,64394 Kč10 931,82 Kč
6 0003,54165 Kč21 249,90 Kč
9 0003,49042 Kč31 413,78 Kč
15 0003,43365 Kč51 504,75 Kč
21 0003,40049 Kč71 410,29 Kč
30 0003,36857 Kč101 057,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč