
TMUX1204DQAR | |
|---|---|
DigiKey Part Number | 296-TMUX1204DQARTR-ND - Tape & Reel (TR) 296-TMUX1204DQARCT-ND - Cut Tape (CT) 296-TMUX1204DQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1204DQAR |
Description | IC SWITCH SP4T X 1 5OHM 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 5Ohm (Typ) 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1204DQAR Models |
Category | -3db Bandwidth 125MHz |
Manufacturer Texas Instruments | Charge Injection 9pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 38pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 75nA (Typ) |
Switch Circuit SP4T | Crosstalk -42dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm (Typ) | Package / Case 10-UFDFN |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 10-USON (2.5x1) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 5ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| 1 000 | 7,38920 Kč | 7 389,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86061 Kč | 20 581,83 Kč |
| 6 000 | 6,68905 Kč | 40 134,30 Kč |
| 9 000 | 6,60319 Kč | 59 428,71 Kč |
| 15 000 | 6,50799 Kč | 97 619,85 Kč |
| 21 000 | 6,45241 Kč | 135 500,61 Kč |
| 30 000 | 6,39890 Kč | 191 967,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











