
SN74LVC1G11DSFR | |
|---|---|
DigiKey Part Number | 296-30121-2-ND - Tape & Reel (TR) 296-30121-1-ND - Cut Tape (CT) 296-30121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DSFR |
Description | IC GATE AND 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 3 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53220 Kč | 1 133,05 Kč |
| 500 | 4,31508 Kč | 2 157,54 Kč |
| 1 000 | 4,14438 Kč | 4 144,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,83348 Kč | 19 167,40 Kč |
| 10 000 | 3,73985 Kč | 37 398,50 Kč |
| 15 000 | 3,69293 Kč | 55 393,95 Kč |
| 25 000 | 3,64099 Kč | 91 024,75 Kč |
| 35 000 | 3,61062 Kč | 126 371,70 Kč |
| 50 000 | 3,58142 Kč | 179 071,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











