Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP87524JRNFRQ1

DigiKey Part Number
296-51418-2-ND - Tape & Reel (TR)
296-51418-1-ND - Cut Tape (CT)
296-51418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP87524JRNFRQ1
Description
IC REG BUCK ADJ QUAD 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 4A, 4A, 4A, 4A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LP87524JRNFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
3.36V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
4
Package / Case
Voltage - Input (Min)
2.8V
Supplier Device Package
26-VQFN-HR (4.5x4)
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP87524BRNFRQ1Texas Instruments6 003296-46958-1-ND120,95000 KčParametric Equivalent
LP87524BRNFTQ1Texas Instruments274296-46926-1-ND150,35000 KčParametric Equivalent
LP87524JRNFTQ1Texas Instruments385296-LP87524JRNFTQ1CT-ND150,35000 KčParametric Equivalent
In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1087,16300 Kč871,63 Kč
2580,39720 Kč2 009,93 Kč
10072,97430 Kč7 297,43 Kč
25069,86624 Kč17 466,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,32507 Kč186 975,21 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč