
TFM252012ALMAR47MTAA | |
|---|---|
DigiKey Part Number | 445-181489-2-ND - Tape & Reel (TR) 445-181489-1-ND - Cut Tape (CT) 445-181489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMAR47MTAA |
Description | FIXED IND 470NH 4.9A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.9 A 24mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMAR47MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 100 | 7,54460 Kč | 754,46 Kč |
| 1 000 | 6,20512 Kč | 6 205,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54473 Kč | 16 634,19 Kč |
| 6 000 | 5,22896 Kč | 31 373,76 Kč |
| 9 000 | 5,05284 Kč | 45 475,56 Kč |
| 15 000 | 4,83962 Kč | 72 594,30 Kč |
| 21 000 | 4,70428 Kč | 98 789,88 Kč |
| 30 000 | 4,66943 Kč | 140 082,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





