
LP875640RNFTQ1 | |
|---|---|
DigiKey Part Number | 296-53186-2-ND - Tape & Reel (TR) 296-53186-1-ND - Cut Tape (CT) 296-53186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875640RNFTQ1 |
Description | IC REG BUCK ADJ 16A QUAD 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP875640RNFTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.36V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case |
Voltage - Input (Min) 2.8V | Supplier Device Package 26-VQFN-HR (4.5x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP87561IRNFTQ1 | Texas Instruments | 90 | 296-LP87561IRNFTQ1CT-ND | 161,47000 Kč | Parametric Equivalent |
| LP875620RNFRQ1 | Texas Instruments | 2 858 | 296-LP875620RNFRQ1CT-ND | 136,91000 Kč | Parametric Equivalent |
| LP875630RNFRQ1 | Texas Instruments | 2 520 | 296-LP875630RNFRQ1CT-ND | 136,91000 Kč | Parametric Equivalent |
| LP875630RNFTQ1 | Texas Instruments | 47 | 296-LP875630RNFTQ1CT-ND | 161,47000 Kč | Parametric Equivalent |
| LP875640RNFRQ1 | Texas Instruments | 1 276 | 296-53185-1-ND | 136,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 124,74900 Kč | 1 247,49 Kč |
| 25 | 115,56440 Kč | 2 889,11 Kč |
| 100 | 105,47090 Kč | 10 547,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 100,65684 Kč | 25 164,21 Kč |
| 500 | 97,75702 Kč | 48 878,51 Kč |
| 750 | 96,30439 Kč | 72 228,29 Kč |
| 1 250 | 94,69477 Kč | 118 368,46 Kč |
| 1 750 | 93,75451 Kč | 164 070,39 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |


