Parametric Equivalent
Similar
Similar

TPS54618RTER | |
|---|---|
DigiKey Part Number | 296-28148-2-ND - Tape & Reel (TR) 296-28148-1-ND - Cut Tape (CT) 296-28148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54618RTER |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54618RTER Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54618RTET | Texas Instruments | 638 | 296-28047-1-ND | 99,95000 Kč | Parametric Equivalent |
| RT2857BHGQW | Richtek USA Inc. | 0 | 1028-RT2857BHGQWCT-ND | 42,29487 Kč | Similar |
| RT5789AGJ8F | Richtek USA Inc. | 1 860 | RT5789AGJ8FCT-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 64,14900 Kč | 641,49 Kč |
| 25 | 58,96240 Kč | 1 474,06 Kč |
| 100 | 53,25300 Kč | 5 325,30 Kč |
| 250 | 50,53212 Kč | 12 633,03 Kč |
| 500 | 50,24654 Kč | 25 123,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,87440 Kč | 137 623,20 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |
















