
TPS54618RTET | |
|---|---|
DigiKey Part Number | 296-28047-2-ND - Tape & Reel (TR) 296-28047-1-ND - Cut Tape (CT) 296-28047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54618RTET |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54618RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 75,99200 Kč | 759,92 Kč |
| 25 | 69,99040 Kč | 1 749,76 Kč |
| 100 | 63,39090 Kč | 6 339,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,24328 Kč | 15 060,82 Kč |
| 500 | 58,34588 Kč | 29 172,94 Kč |
| 750 | 57,39565 Kč | 43 046,74 Kč |
| 1 250 | 56,34234 Kč | 70 427,93 Kč |
| 1 750 | 55,72713 Kč | 97 522,48 Kč |
| 2 500 | 55,13562 Kč | 137 839,05 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |








