Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62097RWKR

DigiKey Part Number
296-46246-2-ND - Tape & Reel (TR)
296-46246-1-ND - Cut Tape (CT)
296-46246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62097RWKR
Description
IC REG BUCK ADJ 2A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62097RWKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,13200 Kč301,32 Kč
2527,44000 Kč686,00 Kč
10024,48160 Kč2 448,16 Kč
25023,07008 Kč5 767,52 Kč
50022,21966 Kč11 109,83 Kč
1 00021,51959 Kč21 519,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,65461 Kč61 963,83 Kč
6 00020,23140 Kč121 388,40 Kč
9 00020,01954 Kč180 175,86 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč