
TPS62097RWKT | |
|---|---|
DigiKey Part Number | 296-43330-2-ND - Tape & Reel (TR) 296-43330-1-ND - Cut Tape (CT) 296-43330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62097RWKT |
Description | IC REG BUCK ADJ 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62097RWKT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-VQFN-HR (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62097RWKR | Texas Instruments | 18 | 296-46246-1-ND | 42,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 33,52120 Kč | 838,03 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,31288 Kč | 7 078,22 Kč |
| 500 | 27,29908 Kč | 13 649,54 Kč |
| 750 | 26,79149 Kč | 20 093,62 Kč |
| 1 250 | 26,22886 Kč | 32 786,08 Kč |
| 1 750 | 25,90001 Kč | 45 325,02 Kč |
| 2 500 | 25,58388 Kč | 63 959,70 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |












