Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54334DRCT

DigiKey Part Number
296-42172-2-ND - Tape & Reel (TR)
296-42172-1-ND - Cut Tape (CT)
296-42172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54334DRCT
Description
IC REG BUCK ADJ 3A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54334DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
570kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,92300 Kč459,23 Kč
2542,02120 Kč1 050,53 Kč
10037,74600 Kč3 774,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,70584 Kč8 926,46 Kč
50034,47620 Kč17 238,10 Kč
75033,86025 Kč25 395,19 Kč
1 25033,17802 Kč41 472,52 Kč
1 75032,77920 Kč57 363,60 Kč
2 50032,39563 Kč80 989,07 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC