
SN74LVC3G17DCURG4 | |
|---|---|
DigiKey Part Number | 296-48963-2-ND - Tape & Reel (TR) 296-48963-1-ND - Cut Tape (CT) 296-48963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G17DCURG4 |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G17DCURG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL37WZ17USG | onsemi | 36 112 | NL37WZ17USGOSCT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,34100 Kč | 1 134,10 Kč |
| 250 | 10,60484 Kč | 2 651,21 Kč |
| 500 | 10,16052 Kč | 5 080,26 Kč |
| 1 000 | 10,15211 Kč | 10 152,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,34320 Kč | 28 029,60 Kč |
| 6 000 | 9,12216 Kč | 54 732,96 Kč |
| 9 000 | 9,01150 Kč | 81 103,50 Kč |
| 15 000 | 8,88887 Kč | 133 333,05 Kč |
| 21 000 | 8,81721 Kč | 185 161,41 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











