
NL37WZ17USG | |
|---|---|
DigiKey Part Number | NL37WZ17USGOSTR-ND - Tape & Reel (TR) NL37WZ17USGOSCT-ND - Cut Tape (CT) NL37WZ17USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ17USG |
Description | IC BUFF 2.3V/5.5V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ17USG Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 250 | 2,23756 Kč | 559,39 Kč |
| 500 | 2,11828 Kč | 1 059,14 Kč |
| 1 000 | 2,02001 Kč | 2 020,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89850 Kč | 5 695,50 Kč |
| 6 000 | 1,83901 Kč | 11 034,06 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










