
CAVC2T45QDTTRQ1 | |
|---|---|
DigiKey Part Number | 296-CAVC2T45QDTTRQ1TR-ND - Tape & Reel (TR) 296-CAVC2T45QDTTRQ1CT-ND - Cut Tape (CT) 296-CAVC2T45QDTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAVC2T45QDTTRQ1 |
Description | AUTOMOTIVE DUAL-BIT DUAL-SUPPLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Push-Pull, Tri-State |
Series | Data Rate 500Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN Exposed Pad |
Channels per Circuit 2 | Supplier Device Package 8-X1SON (1.95x1) |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 25 | 14,74080 Kč | 368,52 Kč |
| 100 | 13,00550 Kč | 1 300,55 Kč |
| 250 | 12,17796 Kč | 3 044,49 Kč |
| 500 | 11,74248 Kč | 5 871,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,57582 Kč | 52 879,10 Kč |
| 10 000 | 10,36101 Kč | 103 610,10 Kč |
| 15 000 | 10,25348 Kč | 153 802,20 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |





