
SN74LXC2T45DTTR | |
|---|---|
DigiKey Part Number | 296-SN74LXC2T45DTTR-ND - Tape & Reel (TR) 296-SN74LXC2T45DTTRCT-ND - Cut Tape (CT) 296-SN74LXC2T45DTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC2T45DTTR |
Description | IC XLTR VL BIDIR 8-X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC2T45DTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X1SON (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 100 | 11,27380 Kč | 1 127,38 Kč |
| 250 | 10,54100 Kč | 2 635,25 Kč |
| 500 | 10,09878 Kč | 5 049,39 Kč |
| 1 000 | 10,08786 Kč | 10 087,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,11947 Kč | 45 597,35 Kč |
| 10 000 | 8,92900 Kč | 89 290,00 Kč |
| 15 000 | 8,83361 Kč | 132 504,15 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










