


TLV75518PDQNR | |
|---|---|
DigiKey Part Number | 296-51790-2-ND - Tape & Reel (TR) 296-51790-1-ND - Cut Tape (CT) 296-51790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75518PDQNR |
Description | IC REG LINEAR 1.8V 500MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75518PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9081A-09GQZA(2) | Richtek USA Inc. | 618 | 1028-RT9081A-09GQZA(2)CT-ND | 21,00000 Kč | Similar |
| TPL905218-DF1R | 3PEAK | 10 434 | 5503-TPL905218-DF1RCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,54440 Kč | 88,61 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,79860 Kč | 699,65 Kč |
| 500 | 2,65372 Kč | 1 326,86 Kč |
| 1 000 | 2,53446 Kč | 2 534,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38684 Kč | 7 160,52 Kč |
| 6 000 | 2,31461 Kč | 13 887,66 Kč |
| 9 000 | 2,27847 Kč | 20 506,23 Kč |
| 15 000 | 2,23839 Kč | 33 575,85 Kč |
| 21 000 | 2,21496 Kč | 46 514,16 Kč |
| 30 000 | 2,19243 Kč | 65 772,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










