Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62824DMQR

DigiKey Part Number
296-TPS62824DMQRTR-ND - Tape & Reel (TR)
296-TPS62824DMQRCT-ND - Cut Tape (CT)
296-TPS62824DMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62824DMQR
Description
IC REG BUCK ADJ 1A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62824DMQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-VSON-HR (1.5x1.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62824ADMQRTexas Instruments3 000296-TPS62824ADMQRCT-ND23,94000 KčParametric Equivalent
In-Stock: 1 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,21800 Kč172,18 Kč
2515,55520 Kč388,88 Kč
10013,72850 Kč1 372,85 Kč
25012,85832 Kč3 214,58 Kč
50012,33338 Kč6 166,69 Kč
1 00012,04760 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,36846 Kč34 105,38 Kč
6 00011,10749 Kč66 644,94 Kč
9 00010,97677 Kč98 790,93 Kč
15 00010,83197 Kč162 479,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč