Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75510PDQNR

DigiKey Part Number
296-51782-2-ND - Tape & Reel (TR)
296-51782-1-ND - Cut Tape (CT)
296-51782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75510PDQNR
Description
IC REG LINEAR 1V 500MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV75510PDQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
31 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.825V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9081A-09GQZA(2)Richtek USA Inc.6181028-RT9081A-09GQZA(2)CT-ND21,00000 KčSimilar
In-Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,14500 Kč51,45 Kč
254,56920 Kč114,23 Kč
1003,93500 Kč393,50 Kč
2503,63600 Kč909,00 Kč
5003,45460 Kč1 727,30 Kč
1 0003,30551 Kč3 305,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26386 Kč6 791,58 Kč
6 0002,19471 Kč13 168,26 Kč
9 0002,16009 Kč19 440,81 Kč
15 0002,12174 Kč31 826,10 Kč
21 0002,09931 Kč44 085,51 Kč
30 0002,07775 Kč62 332,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč