Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL905218-DF1R

DigiKey Part Number
5503-TPL905218-DF1RTR-ND - Tape & Reel (TR)
5503-TPL905218-DF1RCT-ND - Cut Tape (CT)
5503-TPL905218-DF1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL905218-DF1R
Description
IC REG LINEAR 1.2V 500MA 4-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-DFN (1x1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,01100 Kč120,11 Kč
2510,80960 Kč270,24 Kč
1009,47640 Kč947,64 Kč
2508,84016 Kč2 210,04 Kč
5008,45716 Kč4 228,58 Kč
1 0008,14176 Kč8 141,76 Kč
2 5007,80882 Kč19 522,05 Kč
5 0007,60812 Kč38 040,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0008,18124 Kč98 174,88 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč