Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62097RWKR

DigiKey Part Number
296-46246-2-ND - Tape & Reel (TR)
296-46246-1-ND - Cut Tape (CT)
296-46246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62097RWKR
Description
IC REG BUCK ADJ 2A 11VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62097RWKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz ~ 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
11-VQFN-HR (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62097RWKTTexas Instruments171296-43330-1-ND49,56000 KčParametric Equivalent
RT5752AHGJ5Richtek USA Inc.1 8571028-RT5752AHGJ5CT-ND10,08000 KčSimilar
RT5762BHGH6FRichtek USA Inc.5 0111028-RT5762BHGH6FCT-ND9,66000 KčSimilar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1031,03500 Kč310,35 Kč
2528,26320 Kč706,58 Kč
10025,21650 Kč2 521,65 Kč
25023,76216 Kč5 940,54 Kč
50022,90630 Kč11 453,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,27433 Kč63 822,99 Kč
6 00020,83835 Kč125 030,10 Kč
9 00020,62020 Kč185 581,80 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč