
RT5762BHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5762BHGH6FTR-ND - Tape & Reel (TR) 1028-RT5762BHGH6FCT-ND - Cut Tape (CT) 1028-RT5762BHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5762BHGH6F |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,69400 Kč | 66,94 Kč |
| 25 | 5,97840 Kč | 149,46 Kč |
| 100 | 5,18250 Kč | 518,25 Kč |
| 250 | 4,80360 Kč | 1 200,90 Kč |
| 500 | 4,57500 Kč | 2 287,50 Kč |
| 1 000 | 4,38640 Kč | 4 386,40 Kč |
| 2 500 | 4,18744 Kč | 10 468,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,06749 Kč | 20 337,45 Kč |
| 10 000 | 3,96875 Kč | 39 687,50 Kč |
| 15 000 | 3,91933 Kč | 58 789,95 Kč |
| 25 000 | 3,86455 Kč | 96 613,75 Kč |
| 35 000 | 3,83254 Kč | 134 138,90 Kč |
| 50 000 | 3,80177 Kč | 190 088,50 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

