
MT6680P/A | |
|---|---|
DigiKey Part Number | 5769-MT6680P/ATR-ND - Tape & Reel (TR) 5769-MT6680P/ACT-ND - Cut Tape (CT) 5769-MT6680P/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6680P/A |
Description | GENIO 1200, GENIO 700< GENIO 510 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (.80x1.2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.075V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 50 µA |
Part Status Active | PSRR 70dB (1kHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 6-UFBGA, WLCSP |
Voltage - Output (Max) | Supplier Device Package 6-WLCSP (.80x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66716 Kč | 14 001,48 Kč |
| 6 000 | 4,54159 Kč | 27 249,54 Kč |
| 9 000 | 4,47869 Kč | 40 308,21 Kč |
| 15 000 | 4,40898 Kč | 66 134,70 Kč |
| 21 000 | 4,36825 Kč | 91 733,25 Kč |
| 30 000 | 4,32910 Kč | 129 873,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |








