
MA5721FP/A | |
|---|---|
DigiKey Part Number | 5769-MA5721FP/ATR-ND - Tape & Reel (TR) 5769-MA5721FP/ACT-ND - Cut Tape (CT) 5769-MA5721FP/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MA5721FP/A |
Description | GENIO 700 , GENIO 510 VMDDR CONT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 1 Output 1A 11-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 11-WLCSP (1.31x1.62) |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,47320 Kč | 286,83 Kč |
| 100 | 10,07270 Kč | 1 007,27 Kč |
| 250 | 9,40376 Kč | 2 350,94 Kč |
| 500 | 9,00058 Kč | 4 500,29 Kč |
| 1 000 | 8,67427 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,25809 Kč | 24 774,27 Kč |
| 6 000 | 8,05728 Kč | 48 343,68 Kč |
| 9 000 | 7,95668 Kč | 71 610,12 Kč |
| 15 000 | 7,84529 Kč | 117 679,35 Kč |
| 21 000 | 7,78020 Kč | 163 384,20 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





