
MT6319LP/A | |
|---|---|
DigiKey Part Number | 5767-MT6319LP/ATR-ND - Tape & Reel (TR) 5767-MT6319LP/ACT-ND - Cut Tape (CT) 5767-MT6319LP/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6319LP/A |
Description | GENIO 700 , GNEIO 510 PMIC QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 5A 45-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 1.19375V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 45-WLCSP (2.35x3.44) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 25 | 92,46680 Kč | 2 311,67 Kč |
| 100 | 76,86110 Kč | 7 686,11 Kč |
| 250 | 69,19932 Kč | 17 299,83 Kč |
| 500 | 66,14370 Kč | 33 071,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,23325 Kč | 219 699,75 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |





