
MT6691SVP/A | |
|---|---|
DigiKey Part Number | 5769-MT6691SVP/ATR-ND - Tape & Reel (TR) 5769-MT6691SVP/ACT-ND - Cut Tape (CT) 5769-MT6691SVP/ADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT6691SVP/A |
Description | GENIO 1200 DC/DC LPDDR4X VDDQ (0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-WLCSP (1.31x2.02) |
Voltage - Input (Min) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT6691OOP/A | MediaTek | 2 879 | 5769-MT6691OOP/ACT-ND | 18,48000 Kč | Parametric Equivalent |
| MT6691ZXP/A | MediaTek | 2 739 | 5769-MT6691ZXP/ACT-ND | 18,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,33410 Kč | 31 002,30 Kč |
| 6 000 | 10,09272 Kč | 60 556,32 Kč |
| 9 000 | 9,97186 Kč | 89 746,74 Kč |
| 15 000 | 9,83798 Kč | 147 569,70 Kč |
| 21 000 | 9,75974 Kč | 204 954,54 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



