Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6691OOP/A

DigiKey Part Number
5769-MT6691OOP/ATR-ND - Tape & Reel (TR)
5769-MT6691OOP/ACT-ND - Cut Tape (CT)
5769-MT6691OOP/ADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6691OOP/A
Description
GENIO 350 DC/DC LPDDR4 VDD2/VDDQ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.27V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-WLCSP (1.31x2.02)
Voltage - Input (Min)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT6691SVP/AMediaTek2 8335769-MT6691SVP/ACT-ND21,84000 KčParametric Equivalent
MT6691ZXP/AMediaTek2 7395769-MT6691ZXP/ACT-ND18,48000 KčParametric Equivalent
In-Stock: 2 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,18700 Kč131,87 Kč
2511,86800 Kč296,70 Kč
10010,42340 Kč1 042,34 Kč
2509,73468 Kč2 433,67 Kč
5009,31976 Kč4 659,88 Kč
1 0008,99554 Kč8 995,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,55529 Kč25 665,87 Kč
6 0008,34856 Kč50 091,36 Kč
9 0008,24510 Kč74 205,90 Kč
15 0008,13038 Kč121 955,70 Kč
21 0008,06336 Kč169 330,56 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč